Part Details for BCR08AS-12A(T13#X9) by Renesas Electronics Corporation
Overview of BCR08AS-12A(T13#X9) by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
BCR08AS-12AT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use | |
BCR08AS-12AT14#B11 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use |
Price & Stock for BCR08AS-12A(T13#X9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200184614
|
Chip1Stop | Triac (TRIAC) RoHS: Not Compliant pbFree: No | 2000 |
|
$1.1700 / $1.5000 | Buy Now |