Part Details for BCR050C by Essentra Components
Overview of BCR050C by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5611-ND
|
DigiKey | ROUND COVED SCREW ON BUMPER & RU Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2945 In Stock |
|
$0.3130 / $0.5300 | Buy Now |
DISTI #
144-BCR050C
|
Mouser Electronics | Bumpers / Feet COVED RECESSED BUMPER:LDPE BLACK RoHS: Compliant | 0 |
|
$0.5070 / $0.5500 | Order Now |
DISTI #
71255530
|
RS | COVED RECESSED BUMPER:LDPE BLACK | Essentra Components BCR050C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | Screw-On Feet - in)side Depth - 7.9 mm (0.312 in) - in)side Diameter - 5.5 mm (0.218 in) - Spacer Length - 20.6 mm (0.812 in) - Outside Diameter - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.4302 / $0.9012 | Buy Now |
Part Details for BCR050C
BCR050C CAD Models
BCR050C Part Data Attributes
|
BCR050C
Essentra Components
Buy Now
|
Compare Parts:
BCR050C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |