Part Details for BCPERS300 by Tripp Lite
Overview of BCPERS300 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCPERS300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6116
|
Newark | Ups, 120V, 180W, Power Supply Applications:Ite, No. Of Outlets:3Outlets, Capacity (Va/W):300Va/180W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:6.3Min, Product Range:-, Length:139.7Mm Rohs Compliant: Na |Eaton Tripp Lite BCPERS300 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |