-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9373
|
Newark | Bipolar Bjt Single Transistor, Pnp, 20 V, 140 Mhz, 625 Mw, 1 A, 160 Rohs Compliant: Yes |Nexperia BCP69-25,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 376 |
|
$0.0850 | Buy Now |
DISTI #
93X3876
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -20 V, 140 Mhz, 625 Mw, -1 A, 160 Rohs Compliant: Yes |Nexperia BCP69-25,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0990 | Buy Now |
DISTI #
1727-1571-1-ND
|
DigiKey | TRANS PNP 20V 2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$0.0744 / $0.4700 | Buy Now |
DISTI #
BCP69-25,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69-25,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
771-BCP69-25115
|
Mouser Electronics | Bipolar Transistors - BJT BCP69-25/SOT223/SC-73 RoHS: Compliant | 7861 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
E02:0323_00161241
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1350mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2307 | Europe - 10000 |
|
$0.0672 / $0.0764 | Buy Now |
DISTI #
V72:2272_06513888
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1350mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1909 Container: Cut Strips | Americas - 189 |
|
$0.1939 / $0.1982 | Buy Now |
DISTI #
V79:2366_26137618
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1350mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 160 |
|
$0.0546 / $0.1920 | Buy Now |
|
Future Electronics | BCP69 Series 20 V 2 A Surface Mount PNP Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 20000Reel |
|
$0.0639 / $0.0739 | Buy Now |
|
Rochester Electronics | BCP69-25 - 20 V, 2 A PNP medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 29000 |
|
$0.0554 / $0.0652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP69-25,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP69-25,115
Nexperia
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BCP69-25,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-25,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69-25E6327 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69-25,115 vs BCP69-25E6327 |
BCP69-25 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP69-25,115 vs BCP69-25 |
BCP69-25-TAPE-13 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69-25,115 vs BCP69-25-TAPE-13 |
BCP69-25E6327 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | Infineon Technologies AG | BCP69-25,115 vs BCP69-25E6327 |
BCP69-25,115 | 20 V, 2 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP69-25,115 vs BCP69-25,115 |
BCP69-25,135 | 20 V, 2 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP69-25,115 vs BCP69-25,135 |
BCP69L-25-AA3-R | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, LEAD FREE PACKAGE-4 | Unisonic Technologies Co Ltd | BCP69-25,115 vs BCP69L-25-AA3-R |
933969390115 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP69-25,115 vs 933969390115 |
BCP69-25 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP69-25,115 vs BCP69-25 |
BCP69G-25-AA3-R | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, HALOGEN FREE PACKAGE-4 | Unisonic Technologies Co Ltd | BCP69-25,115 vs BCP69G-25-AA3-R |