-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6233
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCP68F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
1727-2754-1-ND
|
DigiKey | TRANS NPN 20V 2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11034 In Stock |
|
$0.0762 / $0.4800 | Buy Now |
DISTI #
BCP68F
|
Avnet Americas | BCP68/SC-73/REEL 13" Q1/T1 ST - Tape and Reel (Alt: BCP68F) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
771-BCP68F
|
Mouser Electronics | Bipolar Transistors - BJT BCP68/SOT223/SC-73 RoHS: Compliant | 5569 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BCP68/SOT223/SC-73 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0639 / $0.0708 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BCP68/SOT223/SC-73 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0639 / $0.0708 | Buy Now |
DISTI #
BCP68F
|
Avnet Americas | BCP68/SC-73/REEL 13" Q1/T1 ST - Tape and Reel (Alt: BCP68F) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
BCP68F
|
Avnet Asia | BCP68/SC-73/REEL 13" Q1/T1 ST (Alt: BCP68F) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0832 / $0.0930 | Buy Now |
DISTI #
C1S548200026317
|
Chip1Stop | BCP68/SOT223/SC-73 RoHS: Compliant Container: Cut Tape | 4 |
|
$0.0811 | Buy Now |
DISTI #
BCP68F
|
EBV Elektronik | (Alt: BCP68F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP68F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP68F
Nexperia
20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
This table gives cross-reference parts and alternative options found for BCP68F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP68F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP68/ZLX | 20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP68F vs BCP68/ZLX |
BCP68,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP68F vs BCP68,135 |