-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP56T-Q_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-16T-QX by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCP56-16T-QXCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19062 In Stock |
|
$0.0471 / $0.3500 | Buy Now |
DISTI #
BCP56-16T-QX
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP56-16T-QX) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0422 | Buy Now |
DISTI #
771-BCP56-16T-QX
|
Mouser Electronics | Bipolar Transistors - BJT 80 V, 1 A NPN medium power transistors RoHS: Compliant | 3527 |
|
$0.0480 / $0.3500 | Buy Now |
|
Future Electronics | BCP56-16T-Q/SOT223/SC-73 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
BCP56-16T-QX
|
TTI | Bipolar Transistors - BJT 80 V, 1 A NPN medium power transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0640 | Buy Now |
DISTI #
BCP56-16T-QX
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1.8W, SC73,SOT223 Min Qty: 5 | 990 |
|
$0.0570 / $0.1500 | Buy Now |
DISTI #
BCP56-16T-QX
|
Avnet Asia | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R (Alt: BCP56-16T-QX) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days |
27000 |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
BCP56-16T-QX
|
Avnet Silica | Transistor GP BJT NPN 80V 1A 4Pin SOT223 TR (Alt: BCP56-16T-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCP56-16T-QX
|
EBV Elektronik | Transistor GP BJT NPN 80V 1A 4Pin SOT223 TR (Alt: BCP56-16T-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 166000 |
|
Buy Now | |
|
Vyrian | Transistors | 17363 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16T-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-16T-QX
Nexperia
vp_BCP56T-Q_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.8 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz | |
VCEsat-Max | 0.5 V |