-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW POWER NPN TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5923
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 1.6W, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.6W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics BCP56-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11556 |
|
$0.2130 / $0.5850 | Buy Now |
DISTI #
497-6962-1-ND
|
DigiKey | BJT SOT223 80V 1000MA NPN 2W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4008 In Stock |
|
$0.1672 / $0.5900 | Buy Now |
DISTI #
BCP56-16
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56-16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1693 | Buy Now |
DISTI #
511-BCP56-16
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Voltage RoHS: Compliant | 5239 |
|
$0.1860 / $0.5200 | Buy Now |
|
STMicroelectronics | LOW POWER NPN TRANSISTOR RoHS: Compliant Min Qty: 1 | 5239 |
|
$0.2600 / $0.5100 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A 1.6 W Surface Mount Low Power NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1490 / $0.1640 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A 1.6 W Surface Mount Low Power NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1490 / $0.1640 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A 1.6 W Surface Mount Low Power NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1490 / $0.1660 | Buy Now |
DISTI #
BCP56-16-ST
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1.6W, SOT223 Min Qty: 1 | 1433 |
|
$0.1960 / $0.4820 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223 | 38803 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BCP56-16
STMicroelectronics
LOW POWER NPN TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for BCP56-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP56-16 vs BCP56TA |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56-16 vs BCP56-16-TP |
BCP56-C | Power Bipolar Transistor, | Secos Corporation | BCP56-16 vs BCP56-C |
BCP56 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-16 vs BCP56 |
BCP56-16-C | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56-16 vs BCP56-16-C |
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BCP56-16 vs BCP56 |
BCP56-16T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56-16 vs BCP56-16T3 |
BCP56-10T3 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BCP56-16 vs BCP56-10T3 |
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-16 vs BCP56 |
BCP56-6 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-4 | STMicroelectronics | BCP56-16 vs BCP56-6 |