Part Details for BCP56-16 by Micro Commercial Components
Overview of BCP56-16 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCP56-16
BCP56-16 CAD Models
BCP56-16 Part Data Attributes:
|
BCP56-16
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP56-16
Micro Commercial Components
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 100 |