-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-10TX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2099
|
Newark | Transistor, Bipolar, Aec-Q101, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)C... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.1040 / $0.4000 | Buy Now |
DISTI #
34AH6694
|
Newark | Bcp56-10T/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP56-10TX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
1727-2537-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2037 In Stock |
|
$0.0503 / $0.3700 | Buy Now |
DISTI #
BCP56-10TX
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP56-10TX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel |
1000 |
|
$0.0370 / $0.0396 | Buy Now |
DISTI #
771-BCP56-10TX
|
Mouser Electronics | Bipolar Transistors - BJT 80 V, 1 A NPN medium power transistors RoHS: Compliant | 3565 |
|
$0.0490 / $0.3700 | Buy Now |
|
Future Electronics | BCP56 Series 80 V NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0409 / $0.0449 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 80V, NPN, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 466666 |
|
$0.0395 / $0.0465 | Buy Now |
DISTI #
BCP56-10TX
|
TME | Transistor: NPN, bipolar, 80V, 1A, SC73,SOT223 Min Qty: 1 | 46 |
|
$0.0589 / $0.1057 | Buy Now |
DISTI #
BCP56-10TX
|
Avnet Asia | Trans GP BJT NPN 80V 1A 4-Pin SOT-223 T/R (Alt: BCP56-10TX) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days |
52000 |
|
$0.0104 / $0.0104 | Buy Now |
DISTI #
BCP56-10TX
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4Pin SOT223 TR (Alt: BCP56-10TX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-10TX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-10TX
Nexperia
BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia |