There are no models available for this part yet.
Overview of BCP56-10TC by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BCP56-10TC by Zetex / Diodes Inc
Part Data Attributes for BCP56-10TC by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
63
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for BCP56-10TC
This table gives cross-reference parts and alternative options found for BCP56-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10TC vs BCP56-10T1 |
BCP56-16T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10TC vs BCP56-16T3 |
BCP56-10-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10TC vs BCP56-10-TAPE-7 |
BCP56-16TA | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP56-10TC vs BCP56-16TA |
BCP56-10 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10TC vs BCP56-10 |
BCP56-10TA | 1A, 80V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | BCP56-10TC vs BCP56-10TA |
BCP56-16,135 | vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP56-10TC vs BCP56-16,135 |
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10TC vs BCP56-16-TAPE-7 |
BCP56-16T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10TC vs BCP56-16T1 |
BCP56-16,115 | vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP56-10TC vs BCP56-16,115 |