Part Details for BCP55H6327XTSA1 by Infineon Technologies AG
Overview of BCP55H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCP55H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP55H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0985 / $0.1130 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0985 / $0.1130 | Buy Now |
|
Rochester Electronics | BCP55 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38000 |
|
$0.1323 / $0.1556 | Buy Now |
DISTI #
BCP55H6327XTSA1
|
TME | Transistor: NPN, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 5 | 0 |
|
$0.1560 / $0.2520 | RFQ |
DISTI #
SP000748362
|
EBV Elektronik | Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R (Alt: SP000748362) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCP55H6327XTSA1
BCP55H6327XTSA1 CAD Models
BCP55H6327XTSA1 Part Data Attributes
|
BCP55H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP55H6327XTSA1
Infineon Technologies AG
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, SOT223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH; 1000 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP55H6327XTSA1
This table gives cross-reference parts and alternative options found for BCP55H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP55H6327XTSA1 vs BCP55 |
BCP55 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP55H6327XTSA1 vs BCP55 |
BCP55-10 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Siemens | BCP55H6327XTSA1 vs BCP55-10 |