Part Details for BCP5516TA by Diodes Incorporated
Overview of BCP5516TA by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5516TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6224
|
Newark | Trans, Npn, 60V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5516TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$0.1130 | Buy Now |
DISTI #
09AH8627
|
Newark | Pwr Mid Perf Transistor Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. BCP5516TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0410 | Buy Now |
DISTI #
BCP5516TACT-ND
|
DigiKey | TRANS NPN 60V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14619 In Stock |
|
$0.0625 / $0.4100 | Buy Now |
DISTI #
BCP5516TA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5516TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 100069000 Factory Stock |
|
$0.0332 | Buy Now |
DISTI #
522-BCP5516TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 3819 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
70437718
|
RS | Trans GP BJT NPN 60V 1A 4Pin SOT223 | Diodes Inc BCP5516TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | BCP55 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.0613 / $0.0717 | Buy Now |
|
Bristol Electronics | 22661 |
|
RFQ | ||
|
Quest Components | 18128 |
|
$0.0912 / $0.6080 | Buy Now | |
DISTI #
BCP5516TA
|
TME | Transistor: NPN, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 10 | 200 |
|
$0.0524 / $0.0935 | Buy Now |
Part Details for BCP5516TA
BCP5516TA CAD Models
BCP5516TA Part Data Attributes
|
BCP5516TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5516TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCP5516TA
This table gives cross-reference parts and alternative options found for BCP5516TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5516TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX5516TC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | BCP5516TA vs BCX5516TC |