Part Details for BCP55-16 by Nexperia
Overview of BCP55-16 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 1 A, 60 V, NPN, SI, POWER TRANSISTOR | 9600 |
|
$0.0945 / $0.5400 | Buy Now |
Part Details for BCP55-16
BCP55-16 CAD Models
BCP55-16 Part Data Attributes
|
BCP55-16
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55-16
Nexperia
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1989-08-22 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |