Part Details for BCP55-16-TP by Micro Commercial Components
Overview of BCP55-16-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55-16-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BCP55-16-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
833-BCP55-16-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors RoHS: Compliant | 0 |
|
$0.0700 / $0.4700 | Order Now |
|
Future Electronics | BCP55-16 Series 60 V 1 A 1.5 W NPN Plastic-Encapsulate Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0843 | Buy Now |
Part Details for BCP55-16-TP
BCP55-16-TP CAD Models
BCP55-16-TP Part Data Attributes
|
BCP55-16-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP55-16-TP
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |