Part Details for BCP55-16-AQ by Diotec Semiconductor AG
Overview of BCP55-16-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55-16-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCP55-16-AQ-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
DISTI #
637-BCP55-16-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 60V, 1000mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0810 / $0.5600 | Order Now |
|
Onlinecomponents.com | BJT - SOT-223 - 60V - 1000mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0650 / $0.0791 | Buy Now |
DISTI #
BCP55-16-AQ-DIO
|
TME | Transistor: NPN, bipolar, 60V, 1A, 2W, SOT223, automotive industry Min Qty: 5 | 0 |
|
$0.0800 / $0.1520 | RFQ |