-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3872
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 180 Mhz, 640 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCP55-10,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.0980 | Buy Now |
DISTI #
37K9367
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 180 Mhz, 640 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCP55-10,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 / $0.4800 | Buy Now |
DISTI #
1727-6201-1-ND
|
DigiKey | TRANS NPN 60V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.0521 / $0.4700 | Buy Now |
DISTI #
BCP55-10,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP55-10,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
BCP55-10,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP55-10,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0696 | Buy Now |
DISTI #
771-BCP55-10115
|
Mouser Electronics | Bipolar Transistors - BJT BCP55-10/SOT223/SC-73 RoHS: Compliant | 4435 |
|
$0.0510 / $0.4500 | Buy Now |
|
Future Electronics | BCP55 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 14000Reel |
|
$0.0481 / $0.0562 | Buy Now |
|
Future Electronics | BCP55 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0481 / $0.0562 | Buy Now |
|
Rochester Electronics | BCP55-10 - Power Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$0.0459 / $0.0540 | Buy Now |
DISTI #
BCP55-10.115
|
TME | Transistor: NPN, bipolar, 60V, 1A, 0.65W, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.0830 / $0.4350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP55-10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55-10,115
Nexperia
vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for BCP55-10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55-10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55-TAPE-13 | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55-10,115 vs BCP55-TAPE-13 |
BCP55-16-TAPE-7 | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55-10,115 vs BCP55-16-TAPE-7 |
BCP55-16-TAPE-13 | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55-10,115 vs BCP55-16-TAPE-13 |
BCP55-16,115 | 60 V, 1 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP55-10,115 vs BCP55-16,115 |