-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9366
|
Newark | Trans, Npn, 45V, 1A, 150Deg C, 0.64W, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Nexperia BCP54-16,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$0.0800 | Buy Now |
DISTI #
97W1852
|
Newark | Transistor, Npn, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:640Mw, Dc Collector Current:1A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Nexperia BCP54-16,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
1727-4314-1-ND
|
DigiKey | TRANS NPN 45V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31420 In Stock |
|
$0.0706 / $0.4600 | Buy Now |
DISTI #
BCP54-16,115
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP54-16,115) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0413 / $0.0443 | Buy Now |
DISTI #
771-BCP54-16115
|
Mouser Electronics | Bipolar Transistors - BJT BCP54-16/SOT223/SC-73 RoHS: Compliant | 12498 |
|
$0.0660 / $0.3500 | Buy Now |
DISTI #
E02:0323_00016642
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2306 | Europe - 87000 |
|
$0.0729 / $0.0880 | Buy Now |
DISTI #
V72:2272_06513870
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2211 Container: Cut Strips | Americas - 12531 |
|
$0.3469 / $0.3471 | Buy Now |
DISTI #
V79:2366_18854677
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 2232 | Americas - 890 |
|
$0.0597 / $0.1333 | Buy Now |
DISTI #
P40:2555_18377738
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Europe - 724 |
|
$0.1235 / $0.2124 | Buy Now |
DISTI #
E21:3489_00016642
|
Arrow Electronics | Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Europe - 180 |
|
$0.0595 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP54-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP54-16,115
Nexperia
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP54-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-16-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-16,115 vs BCP54-16-TAPE-13 |
BCP54 | Power Bipolar Transistor | Nexperia | BCP54-16,115 vs BCP54 |
BCP54-10-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-16,115 vs BCP54-10-TAPE-13 |
BCP54 | Si, POWER TRANSISTOR | STMicroelectronics | BCP54-16,115 vs BCP54 |
BCP54 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP54-16,115 vs BCP54 |
BCP54T/R | Power Bipolar Transistor | Nexperia | BCP54-16,115 vs BCP54T/R |
BCP54-10-TAPE-7 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-16,115 vs BCP54-10-TAPE-7 |
BCP54L99Z | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Fairchild Semiconductor Corporation | BCP54-16,115 vs BCP54L99Z |
BCP54TRL13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP54-16,115 vs BCP54TRL13 |
BCP54/T3 | Power Bipolar Transistor | Nexperia | BCP54-16,115 vs BCP54/T3 |