Part Details for BCP54-10 by NXP Semiconductors
Overview of BCP54-10 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BCP54-10
BCP54-10 CAD Models
BCP54-10 Part Data Attributes:
|
BCP54-10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP54-10
NXP Semiconductors
TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCP54-10
This table gives cross-reference parts and alternative options found for BCP54-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-10,135 | 45 V, 1 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP54-10 vs BCP54-10,135 |
BCP54-10 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon | Siemens | BCP54-10 vs BCP54-10 |
BCP54-10 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BCP54-10 vs BCP54-10 |
BCP54-10TA | 1A, 45V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | BCP54-10 vs BCP54-10TA |
BCP54-10 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP54-10 vs BCP54-10 |