Part Details for BCP54-10 by Continental Device India Ltd
Overview of BCP54-10 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP54-10
BCP54-10 CAD Models
BCP54-10 Part Data Attributes:
|
BCP54-10
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BCP54-10
Continental Device India Ltd
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.33 W | |
Reference Standard | IATF 16949 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP54-10
This table gives cross-reference parts and alternative options found for BCP54-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-10 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP54-10 vs BCP54-10 |
BCP54TRL | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | YAGEO Corporation | BCP54-10 vs BCP54TRL |
BCP54 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP54-10 vs BCP54 |
BCP54-10-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP54-10 vs BCP54-10-TP |
BCP54E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP54-10 vs BCP54E6433 |
BCP54-10-TAPE-7 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-10 vs BCP54-10-TAPE-7 |
BCP54-10,135 | BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP54-10 vs BCP54-10,135 |
BCP54 | NPN General Purpose Amplifier, 4000-REEL | onsemi | BCP54-10 vs BCP54 |
BCP54-16-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-10 vs BCP54-16-TAPE-13 |
BCP54-T | Power Bipolar Transistor | Nexperia | BCP54-10 vs BCP54-T |