-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP 80 V Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0929
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -80 V, 50 Mhz, 1.5 W, -1.5 A, 250 Rohs Compliant: Yes |Onsemi BCP53T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1730 / $0.5410 | Buy Now |
DISTI #
67R1289
|
Newark | Bjt, Pnp, -80V. Sot-223, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCP53T1G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 | Buy Now |
DISTI #
BCP53T1GOSCT-ND
|
DigiKey | TRANS PNP 80V 1.5A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3018 In Stock |
|
$0.1128 / $0.5000 | Buy Now |
DISTI #
BCP53T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP53T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 29000 |
|
$0.1145 / $0.1227 | Buy Now |
DISTI #
BCP53T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP53T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1145 / $0.1227 | Buy Now |
DISTI #
863-BCP53T1G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 100V PNP RoHS: Compliant | 59178 |
|
$0.1170 / $0.5000 | Buy Now |
DISTI #
V36:1790_07300595
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2429 | Americas - 135000 |
|
$0.1078 / $0.1367 | Buy Now |
DISTI #
V72:2272_07300595
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2430 Container: Cut Strips | Americas - 7000 |
|
$0.1381 / $0.4124 | Buy Now |
DISTI #
E02:0323_00017690
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2432 | Europe - 3000 |
|
$0.1038 / $0.1464 | Buy Now |
|
Future Electronics | BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 455000Reel |
|
$0.1090 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP53T1G
onsemi
PNP 80 V Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP53T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP53-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP53T1G vs BCP53-TAPE-7 |
BCP53-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP53T1G vs BCP53-TAPE-13 |
BCP53 | STMicroelectronics | Check for Price | 1A, 80V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | BCP53T1G vs BCP53 |
BCP53TRL | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP53T1G vs BCP53TRL |
BCP53,115 | Nexperia | $0.1763 | 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | BCP53T1G vs BCP53,115 |
BCP53TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP53T1G vs BCP53TRL13 |
BCP53T1 | onsemi | Check for Price | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP53T1G vs BCP53T1 |
BCP53TRL | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BCP53T1G vs BCP53TRL |