-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6213
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCP53F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
1727-BCP53FCT-ND
|
DigiKey | BCP53/SOT223/SC-73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0730 / $0.4600 | Buy Now |
DISTI #
BCP53F
|
Avnet Americas | BCP53/SC-73/REEL 13" Q1/T1 ST - Tape and Reel (Alt: BCP53F) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
841-BCP53F
|
Mouser Electronics | Bipolar Transistors - BJT BCP53/SOT223/SC-73 RoHS: Compliant | 2389 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0520 | Buy Now |
DISTI #
BCP53F
|
TTI | Bipolar Transistors - BJT BCP53/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0580 | Buy Now |
DISTI #
BCP53F
|
Avnet Americas | BCP53/SC-73/REEL 13" Q1/T1 ST - Tape and Reel (Alt: BCP53F) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
3938668
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53F
Nexperia
80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for BCP53F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-10TX | BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP53F vs BCP53-10TX |
BC53-10PASX | BC53xPAS series - 80 V, 1 A PNP medium power transistors@en-us DFN 3-Pin | Nexperia | BCP53F vs BC53-10PASX |
BCP53TX | BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP53F vs BCP53TX |