Part Details for BCP5316TC by Diodes Incorporated
Overview of BCP5316TC by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5316TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCP5316TCTR-ND
|
DigiKey | TRANSISTOR PNP MED PWR SOT223 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BCP5316TC
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5316TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0466 | Buy Now |
|
Future Electronics | BCP53 Series 80 V 1 A 2 W Surface Mount PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0473 / $0.0530 | Buy Now |
|
Future Electronics | BCP53 Series 80 V 1 A 2 W Surface Mount PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0394 / $0.0438 | Buy Now |
DISTI #
BCP5316TC
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5316TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0466 | Buy Now |
DISTI #
BCP5316TC
|
TME | Transistor: PNP, bipolar, 80V, 1A, 2W, SOT223 Min Qty: 10 | 3170 |
|
$0.0482 / $0.0861 | Buy Now |
DISTI #
TDSTD8205
|
Rutronik | PNP TRANSISTOR 80V 1A SOT223 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 108100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0485 / $0.0576 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2255 |
|
RFQ | |
DISTI #
BCP5316TC
|
Avnet Silica | Trans GP BJT PNP 80V 1A 4-Pin SOT-223 T/R (Alt: BCP5316TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 304000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANSISTOR PNP MED PWR SOT223 | 3956 |
|
$0.0715 / $0.1082 | Buy Now |