-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP53-10TF by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B10TFLB | Coilcraft Inc | General Purpose Inductor, 0.043uH, 1%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT | |
B10TFL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
B10TFLC | Coilcraft Inc | General Purpose Inductor, 0.043uH, 1%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7731-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30667 In Stock |
|
$0.0536 / $0.2800 | Buy Now |
DISTI #
BCP53-10TF
|
Avnet Americas | Medium Power Transistor PNP -80V -2A 4-Pin SOT223 Surface Mount T/R - Tape and Reel (Alt: BCP53-10TF... more RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0659 | Buy Now |
DISTI #
771-BCP53-10TF
|
Mouser Electronics | Bipolar Transistors - BJT BCP53-10T/SOT223/SC-73 RoHS: Compliant | 7836 |
|
$0.0520 / $0.2800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 80V 1A 100MHz 1.8W Surface Mount SC-73 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0457 / $0.0468 | Buy Now |
DISTI #
BCP53-10TF
|
TTI | Bipolar Transistors - BJT BCP53-10T/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
BCP53-10TF
|
Avnet Asia | Medium Power Transistor PNP -80V -2A 4-Pin SOT223 Surface Mount T/R (Alt: BCP53-10TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days |
80000 |
|
$0.0382 / $0.0450 | Buy Now |
DISTI #
BCP53-10TF
|
Avnet Silica | Medium Power Transistor PNP 80V 2A 4Pin SOT223 Surface Mount TR (Alt: BCP53-10TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
BCP53-10TF
|
EBV Elektronik | Medium Power Transistor PNP 80V 2A 4Pin SOT223 Surface Mount TR (Alt: BCP53-10TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-10TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-10TF
Nexperia
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SOT-223, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia |