-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP52T Series - 60 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2903
|
Newark | Trans, Aec-Q101, Pnp, -60V, -1A, 1.3W Rohs Compliant: Yes |Nexperia BCP52-16TF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.0960 / $0.4770 | Buy Now |
DISTI #
1727-BCP52-16TFCT-ND
|
DigiKey | BCP52-16T/SOT223/SC-73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3912 In Stock |
|
$0.0465 / $0.2800 | Buy Now |
DISTI #
BCP52-16TF
|
Avnet Americas | Transistor GP BJT PNP 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP52-16TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0659 | Buy Now |
DISTI #
771-BCP52-16TF
|
Mouser Electronics | Bipolar Transistors - BJT BCP52-16T/SOT223/SC-73 RoHS: Compliant | 8348 |
|
$0.0460 / $0.2800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
86093978
|
Verical | Trans GP BJT PNP 60V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7595 Package Multiple: 1 Date Code: 1901 | Americas - 11650 |
|
$0.0494 | Buy Now |
|
Rochester Electronics | BCP52T - 60 V, PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 11650 |
|
$0.0395 / $0.0465 | Buy Now |
DISTI #
BCP52-16TF
|
TTI | Bipolar Transistors - BJT BCP52-16T/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
BCP52-16TF
|
Avnet Silica | Transistor GP BJT PNP 60V 1A 4-Pin SC-73 T/R (Alt: BCP52-16TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCP52-16TF
|
EBV Elektronik | Transistor GP BJT PNP 60V 1A 4-Pin SC-73 T/R (Alt: BCP52-16TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP52-16TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP52-16TF
Nexperia
BCP52T Series - 60 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | 30 |