Part Details for BCP52-16,115 by NXP Semiconductors
Overview of BCP52-16,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP52-16,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BCP52-16,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7623 |
|
RFQ |
Part Details for BCP52-16,115
BCP52-16,115 CAD Models
BCP52-16,115 Part Data Attributes
|
BCP52-16,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP52-16,115
NXP Semiconductors
60 V, 1 A PNP medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for BCP52-16,115
This table gives cross-reference parts and alternative options found for BCP52-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP52-16E6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | BCP52-16,115 vs BCP52-16E6327 |
BCP5216E6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | BCP52-16,115 vs BCP5216E6327HTSA1 |
BCP52-16 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | BCP52-16,115 vs BCP52-16 |
BCP52-16E6327XT | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | BCP52-16,115 vs BCP52-16E6327XT |
BCP52-16E6327 | Rochester Electronics LLC | Check for Price | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | BCP52-16,115 vs BCP52-16E6327 |
BCP52-16E6327 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | BCP52-16,115 vs BCP52-16E6327 |
BCP52-16 | Rochester Electronics LLC | Check for Price | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4 | BCP52-16,115 vs BCP52-16 |
BCP52-16,115 | Nexperia | $0.1550 | 60 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | BCP52-16,115 vs BCP52-16,115 |
BCP52-16 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon | BCP52-16,115 vs BCP52-16 |
BCP52-16T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCP52-16,115 vs BCP52-16T/R |