Part Details for BCP51TA by Zetex / Diodes Inc
Overview of BCP51TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84961735
|
Verical | Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2242 | Americas - 243000 |
|
$0.0625 | Buy Now |
DISTI #
69186261
|
Verical | Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | Americas - 40000 |
|
$0.0609 | Buy Now |
DISTI #
84745771
|
Verical | Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 24000 |
|
$0.0636 / $0.1005 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1548 / $0.5160 | Buy Now |
Part Details for BCP51TA
BCP51TA CAD Models
BCP51TA Part Data Attributes
|
BCP51TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCP51TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BCP51TA
This table gives cross-reference parts and alternative options found for BCP51TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51,115 | 45 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP51TA vs BCP51,115 |
BCP51-T | TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51TA vs BCP51-T |
BCP51 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP51TA vs BCP51 |
BCP51TRL13 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51TA vs BCP51TRL13 |
BCP51-TAPE-7 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51TA vs BCP51-TAPE-7 |
BCP51TA | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP51TA vs BCP51TA |
BCP51T/R | Small Signal Bipolar Transistor | Nexperia | BCP51TA vs BCP51T/R |
BCP51TRL | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51TA vs BCP51TRL |
BCP51 | Small Signal Bipolar Transistor | Nexperia | BCP51TA vs BCP51 |
BCP51TC | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP51TA vs BCP51TC |