Part Details for BCP51 by Philips Semiconductors
Overview of BCP51 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1497 |
|
RFQ | ||
|
Bristol Electronics | 58094 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 46475 |
|
$0.1008 / $0.6720 | Buy Now |
Part Details for BCP51
BCP51 CAD Models
BCP51 Part Data Attributes:
|
BCP51
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP51
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES |