Part Details for BCP51-10TC by Zetex / Diodes Inc
Overview of BCP51-10TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP51-10TC
BCP51-10TC CAD Models
BCP51-10TC Part Data Attributes
|
BCP51-10TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCP51-10TC
Zetex / Diodes Inc
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP51-10TC
This table gives cross-reference parts and alternative options found for BCP51-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51-10TA | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP51-10TC vs BCP51-10TA |
BCP51-10-TAPE-7 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51-10TC vs BCP51-10-TAPE-7 |
BCP51-10-TAPE-13 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51-10TC vs BCP51-10-TAPE-13 |
BCP51-10 | TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51-10TC vs BCP51-10 |