Part Details for BCP51,115 by NXP Semiconductors
Overview of BCP51,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 679 |
|
RFQ | ||
DISTI #
4275665
|
Farnell | RoHS: Compliant Min Qty: 5208 Container: Each | 0 |
|
$0.1002 | Buy Now |
Part Details for BCP51,115
BCP51,115 CAD Models
BCP51,115 Part Data Attributes:
|
BCP51,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP51,115
NXP Semiconductors
45 V, 1 A PNP medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for BCP51,115
This table gives cross-reference parts and alternative options found for BCP51,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51,115 | 45 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP51,115 vs BCP51,115 |
BCP51-TAPE-7 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51,115 vs BCP51-TAPE-7 |
BCP51TRL | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51,115 vs BCP51TRL |
BCP51TRL13 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP51,115 vs BCP51TRL13 |
BCP51TRL | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP51,115 vs BCP51TRL |
BCP51 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP51,115 vs BCP51 |
BCP51T/R | Small Signal Bipolar Transistor | Nexperia | BCP51,115 vs BCP51T/R |
BCP51-TAPE-13 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51,115 vs BCP51-TAPE-13 |
BCP51 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP51,115 vs BCP51 |
BCP51 | 1A, 45V, PNP, Si, POWER TRANSISTOR | STMicroelectronics | BCP51,115 vs BCP51 |