Part Details for BCP-5/15-3.3/15-D48 by C&D Technologies Inc
Results Overview of BCP-5/15-3.3/15-D48 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP-5/15-3.3/15-D48 Information
BCP-5/15-3.3/15-D48 by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for BCP-5/15-3.3/15-D48
BCP-5/15-3.3/15-D48 CAD Models
BCP-5/15-3.3/15-D48 Part Data Attributes
|
BCP-5/15-3.3/15-D48
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BCP-5/15-3.3/15-D48
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, HALF BRICK PACKAGE-10
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | HALF BRICK PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3.3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BCP-5/15-3.3/15-D48
This table gives cross-reference parts and alternative options found for BCP-5/15-3.3/15-D48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP-5/15-3.3/15-D48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP-5/15-3.3/15-D48-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10 | BCP-5/15-3.3/15-D48 vs BCP-5/15-3.3/15-D48-C |
BCP-5/15-3.3/15-D48-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10 | BCP-5/15-3.3/15-D48 vs BCP-5/15-3.3/15-D48-C |