Part Details for BCN4D5361F7 by TT electronics / BI Technologies
Overview of BCN4D5361F7 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN4D5361F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Array - 4 Isolated Resistors - 5.36 kOhms ±1% 125mW per Element - ±200ppm/°C - SMD 3.1mm x 5.34mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0980 / $0.1500 | Buy Now |