Part Details for BCN164AB104J7 by TT Electronics Welwyn Components
Overview of BCN164AB104J7 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164AB104J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11744696
|
Verical | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 120000 |
|
$0.0101 | Buy Now |
DISTI #
C1S812300110217
|
Chip1Stop | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 120000 |
|
$0.0098 / $0.0153 | Buy Now |