Part Details for BCN164A103J7 by TT Electronics Welwyn Components
Overview of BCN164A103J7 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164A103J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03829235
|
Arrow Electronics | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2331 | Europe - 20000 |
|
$0.0069 | Buy Now |
DISTI #
84388919
|
Verical | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 | Americas - 20000 |
|
$0.0070 | Buy Now |