-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6200
|
Newark | Bipolar Array, Dual Pnp, 45V/0.1A/Sot563 Rohs Compliant: Yes |Diodes Inc. BCM857BV-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2635 |
|
$0.1560 / $0.4870 | Buy Now |
DISTI #
BCM857BV-7DICT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13438 In Stock |
|
$0.0968 / $0.4500 | Buy Now |
DISTI #
BCM857BV-7
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BCM857BV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 129000 Factory Stock |
|
$0.0769 / $0.0908 | Buy Now |
DISTI #
621-BCM857BV-7
|
Mouser Electronics | Bipolar Transistors - BJT 45V Matched Pair PNP SS Trans -100mA RoHS: Compliant | 6185 |
|
$0.1100 / $0.4500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 45V Matched Pair PNP SS Trans -100mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1010 / $0.1080 | Buy Now |
DISTI #
BCM857BV-7
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-563 T/R (Alt: BCM857BV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BCM857BV-7
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-563 T/R (Alt: BCM857BV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 45V 357mW 2002mA5V 100mA PNP SOT-563 Bipolar Transistors - BJT ROHS | 1280 |
|
$0.0933 / $0.1767 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 165000 |
|
$0.1033 / $0.1107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy