Part Details for BCM857BS-7-F by Diodes Incorporated
Overview of BCM857BS-7-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCM857BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM857BS-7-FDICT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93039 In Stock |
|
$0.0296 / $0.2200 | Buy Now |
DISTI #
BCM857BS-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCM857BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 417000 Factory Stock |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
621-BCM857BS-7-F
|
Mouser Electronics | Bipolar Transistors - BJT 45V Matched Pair PNP Bvceo -45V -100mA RoHS: Compliant | 40442 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
E02:0323_09186202
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 51000 |
|
$0.0286 / $0.0378 | Buy Now |
DISTI #
V72:2272_13884529
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 63 |
|
$0.0533 / $0.1527 | Buy Now |
|
Future Electronics | Dual PNP 45 V 100 mA Surface Mount Small Signal Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1968Cut Tape/Mini-Reel |
|
$0.0604 / $0.1960 | Buy Now |
|
Future Electronics | Dual PNP 45 V 100 mA Surface Mount Small Signal Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Future Electronics | Dual PNP 45 V 100 mA Surface Mount Small Signal Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0260 / $0.0296 | Buy Now |
DISTI #
BCM857BS-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCM857BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 417000 Factory Stock |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
BCM857BS-7-F
|
TME | Transistor: PNP x2, bipolar, 45V, 0.1A, 200mW, SOT363 Min Qty: 20 | 1420 |
|
$0.0365 / $0.0548 | Buy Now |
Part Details for BCM857BS-7-F
BCM857BS-7-F CAD Models
BCM857BS-7-F Part Data Attributes:
|
BCM857BS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCM857BS-7-F
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCM857BS-7-F
This table gives cross-reference parts and alternative options found for BCM857BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM857BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC857BSQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | BCM857BS-7-F vs AC857BSQ-7 |
BC857S-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BCM857BS-7-F vs BC857S-Q |
NSVT45010MW6T3G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL, Automotive Qualified | onsemi | BCM857BS-7-F vs NSVT45010MW6T3G |
BCM857BV,115 | BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us SOT 6-Pin | Nexperia | BCM857BS-7-F vs BCM857BV,115 |
BCM857BV,315 | BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us SOT 6-Pin | Nexperia | BCM857BS-7-F vs BCM857BV,315 |