-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9685
|
Newark | Bipolar Array, Dual Pnp, 65V, 0.1A/Tssop Rohs Compliant: Yes |Nexperia BCM856BSH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-BCM856BSHCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2635 In Stock |
|
$0.0752 / $0.4700 | Buy Now |
DISTI #
771-BCM856BSH
|
Mouser Electronics | Bipolar Transistors - BJT BCM856BS/SOT363/SC-88 RoHS: Compliant | 3037 |
|
$0.0750 / $0.4700 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 65V 100mA 175MHz 300m RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0764 | Buy Now |
|
Rochester Electronics | BCM856 - BCM856BS - PNP/PNP matched double transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 90000 |
|
$0.0640 / $0.0753 | Buy Now |
DISTI #
BCM856BSH
|
TTI | Bipolar Transistors - BJT BCM856BS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0880 | Buy Now |
DISTI #
BCM856BSH
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 400mW, SC88,SOT363,TSSOP6 Min Qty: 5 | 0 |
|
$0.1110 / $0.1710 | RFQ |
DISTI #
BCM856BSH
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: BCM856BSH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0684 / $0.0774 | Buy Now |
DISTI #
BCM856BSH
|
Avnet Silica | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: BCM856BSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCM856BSH
|
EBV Elektronik | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: BCM856BSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM856BSH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM856BSH
Nexperia
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |