-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCM856BSH-QX-ND
|
DigiKey | BCM856BSH-QX Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 / $0.0926 | Buy Now |
DISTI #
BCM856BSH-QX
|
Avnet Americas | Transistor BJT Array Dual PNP 65V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM856BSH-QX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
771-BCM856BSH-QX
|
Mouser Electronics | Bipolar Transistors - BJT BCM856BSH-Q/SOT363/SC-88 RoHS: Compliant | 4502 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0823 | Buy Now |
DISTI #
BCM856BSH-QX
|
TTI | Bipolar Transistors - BJT BCM856BSH-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
BCM856BSH-QX
|
Avnet Silica | Transistor BJT Array Dual PNP 65V 100mA 6-Pin TSSOP T/R (Alt: BCM856BSH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT363 Transistor type2 PNP double | 200 |
|
$0.0843 / $0.1986 | Buy Now |
DISTI #
BCM856BSH-QX
|
EBV Elektronik | Transistor BJT Array Dual PNP 65V 100mA 6-Pin TSSOP T/R (Alt: BCM856BSH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy