-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6199
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCM856BSF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
BCM856BSF-ND
|
DigiKey | BCM856BS/SOT363/SC-88 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0741 / $0.0897 | Buy Now |
DISTI #
BCM856BSF
|
Avnet Americas | BCM856BS/SC-88/REEL 13" Q1/T1 - Tape and Reel (Alt: BCM856BSF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0848 | Buy Now |
DISTI #
771-BCM856BSF
|
Mouser Electronics | Bipolar Transistors - BJT BCM856BS/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0720 / $0.0890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0764 | Buy Now |
|
Rochester Electronics | BCM856BS - PNP/PNP matched double transistors RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0665 / $0.0782 | Buy Now |
DISTI #
BCM856BSF
|
TTI | Bipolar Transistors - BJT BCM856BS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0960 | Buy Now |
DISTI #
BCM856BSF
|
Avnet Americas | BCM856BS/SC-88/REEL 13" Q1/T1 - Tape and Reel (Alt: BCM856BSF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0848 | Buy Now |
DISTI #
BCM856BSF
|
Avnet Silica | BCM856BS/SC-88/REEL 13 Q1/T1" (Alt: BCM856BSF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCM856BSF
|
EBV Elektronik | BCM856BS/SC-88/REEL 13 Q1/T1" (Alt: BCM856BSF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM856BSF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM856BSF
Nexperia
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
This table gives cross-reference parts and alternative options found for BCM856BSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM856BSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM856BSH | BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin | Nexperia | BCM856BSF vs BCM856BSH |