-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9410
|
Newark | Transistor, pnp/Pnp Matched, sot363, Transistor Polarity:Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:-65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:-100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Nexperia BCM856BS,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6394 |
|
$0.1200 / $0.4890 | Buy Now |
DISTI #
93X3863
|
Newark | Trans, Dual Pnp, Aec-Q101, -65V, Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Nexperia BCM856BS,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.0970 | Buy Now |
DISTI #
1727-5424-1-ND
|
DigiKey | TRANS 2PNP 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36699 In Stock |
|
$0.0752 / $0.4700 | Buy Now |
DISTI #
BCM856BS,115
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM856BS,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0848 | Buy Now |
DISTI #
771-BCM856BS115
|
Mouser Electronics | Bipolar Transistors - BJT BCM856BS/SOT363/SC-88 RoHS: Compliant | 16276 |
|
$0.0740 / $0.4700 | Buy Now |
DISTI #
M01:3380_11236607
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Asia - 336000 |
|
$0.0602 / $0.4230 | Buy Now |
DISTI #
A03:0893_00682819
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2233 | Asia - 126000 |
|
$0.0690 / $0.0791 | Buy Now |
DISTI #
V72:2272_06513846
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 6446 |
|
$0.0857 / $0.4427 | Buy Now |
DISTI #
V36:1790_06513846
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2406 | Americas - 6000 |
|
$0.0685 / $0.0849 | Buy Now |
|
Future Electronics | BCM856 Series 65 V 100 mA Surface Mount PNP Transistor - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0726 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM856BS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM856BS,115
Nexperia
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |