BCM846BS-7
Diodes Incorporated
Description: Small Signal Bipolar Transistor,

Overview of BCM846BS-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BCM846BS-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6194
Newark Bipolar Array, Dual Npn, 65V/0.1A/Sot363 Rohs Compliant: Yes |Diodes Inc. BCM846BS-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2950
  • 1 $0.2910
  • 10 $0.1970
  • 25 $0.1630
  • 50 $0.1290
  • 100 $0.0960
  • 250 $0.0880
  • 500 $0.0800
  • 1,000 $0.0550
$0.0550 / $0.2910 Buy Now
DISTI # 31-BCM846BS-7CT-ND
DigiKey GENERAL PURPOSE TRANSISTOR SOT36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11278
In Stock
  • 1 $0.2800
  • 10 $0.1890
  • 100 $0.0924
  • 500 $0.0771
  • 1,000 $0.0536
  • 3,000 $0.0464
  • 6,000 $0.0431
  • 9,000 $0.0357
  • 30,000 $0.0351
  • 75,000 $0.0315
  • 150,000 $0.0273
$0.0273 / $0.2800 Buy Now
DISTI # BCM846BS-7
Avnet Americas Trans BJT Array NPN 65V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCM846BS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0243
  • 6,000 $0.0234
  • 12,000 $0.0227
  • 18,000 $0.0221
  • 24,000 $0.0213
  • 30,000 $0.0209
  • 300,000 $0.0206
$0.0206 / $0.0243 Buy Now
DISTI # 621-BCM846BS-7
Mouser Electronics Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant 21181
  • 1 $0.2900
  • 10 $0.1930
  • 100 $0.0930
  • 1,000 $0.0570
  • 3,000 $0.0460
  • 9,000 $0.0380
  • 45,000 $0.0290
  • 99,000 $0.0260
$0.0260 / $0.2900 Buy Now
Future Electronics Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0290
  • 9,000 $0.0279
  • 15,000 $0.0274
  • 45,000 $0.0264
  • 75,000 $0.0255
$0.0255 / $0.0290 Buy Now
DISTI # BCM846BS-7
Avnet Silica Trans BJT Array NPN 65V 100mA 6-Pin SOT-363 T/R (Alt: BCM846BS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 99000
  • 6,000 $0.0317
  • 99,000 $0.0296
$0.0296 / $0.0317 Buy Now

CAD Models for BCM846BS-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCM846BS-7 by Diodes Incorporated

BCM846BS-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABLITY
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
65 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.4 V
Want to compare parts?
  1. BCM846BS-7
    Diodes Incorporated
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for BCM846BS-7

This table gives cross-reference parts and alternative options found for BCM846BS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM846BS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC846S-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components BCM846BS-7 vs BC846S-TP-HF
BC846S Small Signal Bipolar Transistor, 0.1A I(C), NPN Secos Corporation BCM846BS-7 vs BC846S
BC846S-C Small Signal Bipolar Transistor, 0.1A I(C), NPN Secos Corporation BCM846BS-7 vs BC846S-C
NST65011MW6T1G DUAL MATCHED NPN XSTR 65V, 3000-REEL onsemi BCM846BS-7 vs NST65011MW6T1G
BC846ASQ-7-F Small Signal Bipolar Transistor, Diodes Incorporated BCM846BS-7 vs BC846ASQ-7-F
BC846BS-QX BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin Nexperia BCM846BS-7 vs BC846BS-QX
BC846S Small Signal Bipolar Transistor, Diotec Semiconductor AG BCM846BS-7 vs BC846S
SBC846BDW1T1G Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified onsemi BCM846BS-7 vs SBC846BDW1T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM846BS-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM846BS-7 by Diodes Incorporated

  • Please alert me when BCM846BS-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCM846BS-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM846BS-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCM846BS-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM846BS-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM846BS-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: