Part Details for BCM8021 by Broadcom Limited
Overview of BCM8021 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM8021
BCM8021 CAD Models
BCM8021 Part Data Attributes
|
BCM8021
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM8021
Broadcom Limited
LAN Switching Circuit, CMOS, 21X 21 MM, BGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | BGA | |
Package Description | 21X 21 MM, BGA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |