-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5698-ND
|
DigiKey | DC DC CONVERTER 24V 1600W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$240.9112 / $332.3900 | Buy Now |
DISTI #
BCM6123TD1E2663T00
|
Avnet Americas | 2361 PM BCM K=1/16 TH - Trays (Alt: BCM6123TD1E2663T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$240.9100 / $332.3900 | Buy Now |
DISTI #
492-BCM6123D1E2663T0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 384Vin 24Vout 62.5A Analog RoHS: Compliant | 43 |
|
$264.0200 / $332.3900 | Buy Now |
DISTI #
BCM6123TD1E2663T00
|
Avnet Abacus | 2361 PM BCM K=1/16 TH (Alt: BCM6123TD1E2663T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM6123TD1E2663T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM6123TD1E2663T00
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CTUVUS, CURUS, UKCA | |
Efficiency (Main Output) | 97.3% | |
Input Voltage-Max | 410 V | |
Input Voltage-Min | 260 V | |
Input Voltage-Nom | 384 V | |
JESD-30 Code | R-XDMA-T24 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 62.5 A | |
Output Voltage-Max | 25.6 V | |
Output Voltage-Min | 16.3 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | NO | |
Width | 25.14 mm |