-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-BCM6123TD0G5030M0P-ND
|
DigiKey | 6123 ACM/BCM K=1/8 A TH Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$438.2824 | Buy Now |
DISTI #
BCM6123TD0G5030M0P
|
Avnet Americas | Module DC-DC 1-OUT 33.8V 30A 1014W Through Hole 9-Pin 6123 Chip - Trays (Alt: BCM6123TD0G5030M0P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$381.5444 / $604.7000 | Buy Now |
DISTI #
492-M6123TD0G5030M0P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6123 ACMBCM K=18 RoHS: Compliant | 0 |
|
$480.3300 / $604.7000 | Order Now |
DISTI #
80562228
|
Verical | Bus Converter DC to DC Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 4 |
|
$433.2800 / $584.3100 | Buy Now |
DISTI #
BCM6123TD0G5030M0P
|
Avnet Abacus | Module DC-DC 1-OUT 33.8V 30A 1014W Through Hole 9-Pin 6123 Chip (Alt: BCM6123TD0G5030M0P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802502814721
|
Chip1Stop | Unclassified | 4 |
|
$584.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM6123TD0G5030M0P
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM6123TD0G5030M0P
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |