Part Details for BCM6123T60E15A3T00 by Vicor Corporation
Results Overview of BCM6123T60E15A3T00 by Vicor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM6123T60E15A3T00 Information
BCM6123T60E15A3T00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BCM6123T60E15A3T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5486-ND
|
DigiKey | DC DC CONVERTER 15V 1.95 KW Min Qty: 1 Lead time: 28 Weeks Container: Tray |
16 In Stock |
|
$342.9700 / $473.2100 | Buy Now |
DISTI #
BCM6123T60E15A3T00
|
Avnet Americas | Module DC-DC 1-OUT 13.5V 130A 1755W Through Hole 24-Pin 6123 Chip - Trays (Alt: BCM6123T60E15A3T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$329.2512 / $336.1106 | Buy Now |
DISTI #
492-BCM6123T60E15A3T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6123 BCM K=1/4 TH RoHS: Compliant | 15 |
|
$375.7600 / $473.0600 | Buy Now |
DISTI #
BCM6123T60E15A3T00
|
Avnet Abacus | Module DCDC 1OUT 135V 130A 1755W Through Hole 24Pin 6123 Chip (Alt: BCM6123T60E15A3T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 6123 BCM K=1/4 TH RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 25 |
|
$432.3500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16 |
|
RFQ |
Part Details for BCM6123T60E15A3T00
BCM6123T60E15A3T00 CAD Models
BCM6123T60E15A3T00 Part Data Attributes
|
BCM6123T60E15A3T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM6123T60E15A3T00
Vicor Corporation
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |