Part Details for BCM603-2P by Eaton Bussmann
Overview of BCM603-2P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM603-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7215
|
Newark | Modular Fuse Holder, 30A, 600Vac, Fuse Holder Type:Modular Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Pressure Plate, No. Of Fuses:2Fuses, Product Range:Bcm Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann BCM603-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$37.9000 / $50.3500 | Buy Now |
DISTI #
BCM603-2P-ND
|
DigiKey | FUSE BLOCK CC PRESS PLATE 2POLE Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2980 | Buy Now |
DISTI #
71390990
|
RS | CC FUSE BLOCK W/ PRESSURE PLATE - 2 POLE | Bussmann by Eaton BCM603-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$37.4100 / $46.7600 | Buy Now |
DISTI #
000000000005542684
|
Sager | Fuse Holder 2P 600V 30A w/ Pressure Plate Min Qty: 5 | 0 |
|
$28.7300 / $32.8300 | Buy Now |