Part Details for BCM603-1P by Eaton Bussmann
Overview of BCM603-1P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM603-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7210
|
Newark | Modular Fuse Holder, 30A, 600Vac, Fuse Holder Type:Modular Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Pressure Plate, No. Of Fuses:1Fuses, Product Range:Bcm Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann BCM603-1P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0100 / $29.3300 | Buy Now |
DISTI #
BCM603-1P-ND
|
DigiKey | FUSE BLOCK CC PRESS PLATE 1POLE Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8380 | Buy Now |
DISTI #
71062703
|
RS | CC fuse block withpressure plate, 1 pole | Bussmann by Eaton BCM603-1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$23.1600 / $28.9500 | Buy Now |
DISTI #
000000000005542679
|
Sager | Fuse Holder 1P 600V 30A w/ Pressure Plate Min Qty: 15 | 0 |
|
$18.8600 / $20.9600 | Buy Now |