-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM56DS - 80 V, 1 A NPN/NPN matched double transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6678
|
Newark | Bcm56Ds/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia BCM56DSX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0750 | Buy Now |
DISTI #
28AK6193
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCM56DSX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1070 | Buy Now |
DISTI #
1727-7830-1-ND
|
DigiKey | TRANS 2NPN 80V 1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.0836 / $0.3900 | Buy Now |
DISTI #
BCM56DSX
|
Avnet Americas | Trans BJT Array NPN/NPN 80V 1A 6-Pin TSOP T/R - Tape and Reel (Alt: BCM56DSX) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0821 / $0.0980 | Buy Now |
DISTI #
771-BCM56DSX
|
Mouser Electronics | Bipolar Transistors - BJT BCM56DS/SOT457/SC-74 RoHS: Compliant | 5816 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | BCM56DS Series 80 V 1 A SMT NPN/NPN Matched Double Transistor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0883 / $0.0966 | Buy Now |
|
Rochester Electronics | BCM56DS - 80V, 1A NPN/NPN matched double transistor RoHS: Compliant Status: Active Min Qty: 1 | 20700 |
|
$0.0739 / $0.0869 | Buy Now |
DISTI #
BCM56DSX
|
TTI | Bipolar Transistors - BJT BCM56DS/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
BCM56DSX
|
Avnet Silica | Trans BJT Array NPN/NPN 80V 1A 6-Pin TSOP T/R (Alt: BCM56DSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCM56DSX
|
EBV Elektronik | Trans BJT Array NPN/NPN 80V 1A 6-Pin TSOP T/R (Alt: BCM56DSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM56DSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM56DSX
Nexperia
BCM56DS - 80 V, 1 A NPN/NPN matched double transistors@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, SOT-457, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz | |
VCEsat-Max | 0.5 V |