Part Details for BCM5466SR by Broadcom Limited
Overview of BCM5466SR by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5466SR
BCM5466SR CAD Models
BCM5466SR Part Data Attributes
|
BCM5466SR
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5466SR
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA256, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B256 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |