Part Details for BCM5464SRA1KFBG by Broadcom Limited
Results Overview of BCM5464SRA1KFBG by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5464SRA1KFBG Information
BCM5464SRA1KFBG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5464SRA1KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$39.9156 / $51.5040 | Buy Now | |
DISTI #
BCM5464SRA1KFBG
|
EBV Elektronik | QUADPORT GIGABIT COPPER TRANSCEIVER WITH COPPERFIBER MEDIA INTERFACE (Alt: BCM5464SRA1KFBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 596 |
|
RFQ | |
|
Win Source Electronics | QUAD PORT 10/100/1000BASE | 2000 |
|
$23.3333 / $30.1388 | Buy Now |
Part Details for BCM5464SRA1KFBG
BCM5464SRA1KFBG CAD Models
BCM5464SRA1KFBG Part Data Attributes
|
BCM5464SRA1KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464SRA1KFBG
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA256, BGA-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5464SRA1KFBG
This table gives cross-reference parts and alternative options found for BCM5464SRA1KFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5464SRA1KFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCM5464SR | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PBGA256, BGA-256 | BCM5464SRA1KFBG vs BCM5464SR |