Part Details for BCM5464R by Broadcom Limited
Overview of BCM5464R by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5464R
BCM5464R CAD Models
BCM5464R Part Data Attributes:
|
BCM5464R
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464R
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA256, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B256 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5464R
This table gives cross-reference parts and alternative options found for BCM5464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5464RA1KFBG | Line Driver/Receiver, | Broadcom Limited | BCM5464R vs BCM5464RA1KFBG |
BCM5464A1KRBG | Ethernet Transceiver, CMOS, PBGA354, BGA-354 | Broadcom Limited | BCM5464R vs BCM5464A1KRBG |